Bosch 5-Piece for Concrete, 10 mm Max, 5 mm Min, Carbide Bits
- RS Stock No.:
- 673-072
- Mfr. Part No.:
- 2608900197
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP5,136.82
(exc. VAT)
PHP5,753.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,136.82 | PHP1,027.364 |
*price indicative
- RS Stock No.:
- 673-072
- Mfr. Part No.:
- 2608900197
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Drilling Application | Concrete | |
| Material | Carbide | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Drilling Application Concrete | ||
Material Carbide | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bits are designed for durability and efficient drilling in masonry and reinforced concrete. The drill bit features carbide-tipped, with a full carbide 4-cutter head with SDS-Plus shank type. They are Ideal for drilling in tough materials including concrete, reinforced concrete, stone, and brickwork, making them suitable for installations like Air conditioning, heating pipes, and electrical wiring.
Durable drill tip with Bosch Carbide Technology
Suitable for all SDS Plus hammer drills
Ideal for electrical work: Durable and powerful
Lasts up to 3 times longer than standard drills
Related links
- Bosch 5-Piece for Concrete 6 mm Min, Carbide Bits
- Bosch 6-Piece SDS Set for Masonry 5 mm Min, Carbide Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 3-Piece for Concrete 6 mm Min, Carbide Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
