Bosch 3-Piece for Concrete, 10 mm Max, 6 mm Min, Carbide Bits

N

Subtotal (1 pack of 3 units)*

PHP3,050.80

(exc. VAT)

PHP3,416.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP3,050.80PHP1,016.933

*price indicative

RS Stock No.:
692-361
Mfr. Part No.:
2608900196
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Concrete

Material

Carbide

Number of Pieces

3

Minimum Size

6 mm

Maximum Size

10 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Hammer Drill Bits are designed for durability and efficient drilling in masonry and reinforced concrete. The drill bit features carbide-tipped, with a full carbide 4-cutter head with SDS-Plus shank type. They are Ideal for drilling in tough materials including concrete, reinforced concrete, stone, and brickwork, making them suitable for installations like Air conditioning, heating pipes, and electrical wiring.

Durable drill tip with Bosch Carbide Technology

Suitable for all SDS Plus hammer drills

Ideal for electrical work: Durable and powerful

Lasts up to 3 times longer than standard drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy