Bosch Bit Holder
- RS Stock No.:
- 673-839
- Mfr. Part No.:
- 1618609003
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,286.75
(exc. VAT)
PHP5,921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,286.75 |
*price indicative
- RS Stock No.:
- 673-839
- Mfr. Part No.:
- 1618609003
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | Bit Holder | |
| Product Type | Tool Holder | |
| Overall Length | 220mm | |
| For Use With | Tamping Plates and Bush Hammer Heads | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type Bit Holder | ||
Product Type Tool Holder | ||
Overall Length 220mm | ||
For Use With Tamping Plates and Bush Hammer Heads | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch PRO SDS max Tool holder is an accessory for SDS max rotary hammers used to hold tamping plates and bush hammer heads. Suitable for use during renovation, restoration, breaking through, and demolition work.
Made from high-quality metal (alloy steel) for durability
Ensures a tight grip on compatible attachments, minimizing slippage
Fits all SDS max rotary hammers
