Bosch Hex Bit Holder
- RS Stock No.:
- 673-448
- Mfr. Part No.:
- 1618609005
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP17,030.04
(exc. VAT)
PHP19,073.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,030.04 |
*price indicative
- RS Stock No.:
- 673-448
- Mfr. Part No.:
- 1618609005
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | Hex Bit Holder | |
| Product Type | Driver | |
| Overall Length | 300mm | |
| For Use With | Earth Rod | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type Hex Bit Holder | ||
Product Type Driver | ||
Overall Length 300mm | ||
For Use With Earth Rod | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch PRO HEX 28 Earth Rod Driver designed for use with breakers. This accessory is an earth electrode holder with a hexagonal shank, designed for driving steel rods, such as earth stakes for lightning conductors or tent pegs, into the ground.
Speed driving steel rods
Fits breakers with 28 mm hex shank
