Bosch Bit Holder
- RS Stock No.:
- 693-363
- Mfr. Part No.:
- 2608522320
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,375.47
(exc. VAT)
PHP1,540.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,375.47 |
*price indicative
- RS Stock No.:
- 693-363
- Mfr. Part No.:
- 2608522320
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Bit Holder | |
| Drill Accessory Type | Bit Holder | |
| Overall Length | 60mm | |
| For Use With | Drill | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Bit Holder | ||
Drill Accessory Type Bit Holder | ||
Overall Length 60mm | ||
For Use With Drill | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Professional Impact Control Quick Release Bit Holder, a robust accessory designed for use with power tools. It features a permanent magnet for secure bit holding and a quick-release function for easy bit changes. A Durable and highly-rated bit holder designed for demanding screw driving applications with impact drivers and standard drills.
Made from steel
Permanent magnet that ensures a firm and secure grip on bits
Allows for fast and easy bit changes
1/4-inch external hex shank for use in impact driver and drill driver
