Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Red
- RS Stock No.:
- 664-006
- Mfr. Part No.:
- 40020139.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,423.43
(exc. VAT)
PHP134,874.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,423.43 |
*price indicative
- RS Stock No.:
- 664-006
- Mfr. Part No.:
- 40020139.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 96.96kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 96.96kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide efficient storage and organization for various tools and items in a workspace. Offering a robust steel housing with a total capacity of up to 1.5 tones, this cabinet features six drawers that fully extend for easy access. Finished in an attractive combination of light grey and crimson red, it not only serves as a practical solution for storage but also enhances the aesthetics of your workspace. With precise dimensions of 800mm in width, 650mm in depth, and 800mm in height, this unit fits seamlessly into any environment while ensuring durability through its powder-coated surface, making it ideal for both commercial settings and home workshops.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones caters to heavy storage needs
100% extension drawers provide full access to stored items
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
