Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-106
- Mfr. Part No.:
- 40020129.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,085.92
(exc. VAT)
PHP134,496.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,085.92 |
*price indicative
- RS Stock No.:
- 662-106
- Mfr. Part No.:
- 40020129.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 94.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 94.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for optimal storage and organization in any workspace. Engineered with reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tones, making it perfect for heavy-duty use. The cabinet features 100% extension drawers, allowing easy access to all stored items. With a finished look in durable powder coat paint in a light grey RAL 7035, it combines functionality with an aesthetically pleasing appearance suitable for various environments. The cabinet dimensions are 800mm in width, 650mm in depth, and 800mm in height, providing a compact yet spacious solution for drawer storage.
Constructed from robust sheet steel for heightened durability
Powder-coated surface ensures resistance against scratches and wear
Six drawers with varying heights accommodate diverse storage needs
Each drawer has a load capacity of 75 kg, suited for heavy items
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
