Bott Cabinet 7, Steel, 900 mm x 750mm x 1.3 m, Grey
- RS Stock No.:
- 662-085
- Mfr. Part No.:
- 40030087.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,396.81
(exc. VAT)
PHP244,604.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,396.81 |
*price indicative
- RS Stock No.:
- 662-085
- Mfr. Part No.:
- 40030087.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 163.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 163.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 7 drawers is expertly designed for those who require robust storage solutions without compromising on style. Crafted from durable sheet steel, this heavy duty cabinet offers an impressive total capacity of up to 1.5 tonnes, ensuring it can accommodate a wide range of tools and equipment. The cabinet features 100% extension drawers, allowing easy access to contents even in tight spaces. With a sleek powder coated finish in anthracite grey and light grey, it blends seamlessly into any workspace while providing a professional aesthetic. The cabinet's versatile drawer configuration includes five 100mm drawers and two 150mm drawers, catering to diverse storage needs, ensuring optimal organisation and practicality.
Heavy duty reinforced steel housing ensures durability and reliability
700mm depth provides ample storage while maintaining a compact footprint
Maximum drawer load capacity of 75kg per drawer for versatile storage
Comprehensively designed layout includes both shallow and deeper drawers for varied contents
Total cabinet weight of 163.90kg enhances stability and security
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Grey
