Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 661-924
- Mfr. Part No.:
- 40018055.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,764.37
(exc. VAT)
PHP102,776.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,764.37 |
*price indicative
- RS Stock No.:
- 661-924
- Mfr. Part No.:
- 40018055.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 66.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 66.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to offer a robust organization solution, ideal for both industrial and workspace settings. Constructed with a durable, heavy-duty reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones. Its configuration includes four fully extending drawers, accommodating varied storage needs with ease. The cupboard section features a singular perforated door and a galvanized steel shelf, providing versatility for all tool or material storage requirements. Finished in an aesthetically pleasing RAL 7035 light grey powder coat, this cabinet not only enhances the workspace's appearance but also stands up to the demands of daily use.
Heavy-duty reinforced steel construction ensures superior durability
Total load capacity of 1.5 tones supports extensive use
Four 100% extension drawers allow for easy access and maximum storage capacity
Comes with a single perforated door for added ventilation
Galvanized steel shelf supports up to 75 kg, allowing for versatile storage options
Related links
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
