Bott Cabinet 6, Steel, 1 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-830
- Mfr. Part No.:
- 40029108.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP198,830.56
(exc. VAT)
PHP222,690.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP198,830.56 |
*price indicative
- RS Stock No.:
- 661-830
- Mfr. Part No.:
- 40029108.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 138.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 138.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a compact yet heavy-duty storage unit designed for industrial and workshop use. Built with a reinforced steel frame and powder-coated finish, it offers durability and a sleek look. It includes six drawers with full-extension runners, each supporting up to 75 kg. The cabinets total load capacity reaches 1.5 tons, making it ideal for organizing tools and components.
75 kg load capacity per drawer
Full extension drawers for complete access
Powder coated steel construction
Related links
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
