Bott Cabinet 7, Steel, 1 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-434
- Mfr. Part No.:
- 40029021.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,645.82
(exc. VAT)
PHP185,523.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,645.82 |
*price indicative
- RS Stock No.:
- 661-434
- Mfr. Part No.:
- 40029021.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 149.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 149.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers an ideal storage solution for a wide range of items, ensuring easy access and efficient organisation. Designed with a robust, reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet is built for heavy-duty use. The 100% extension drawers allow full visibility and accessibility to contents, making it perfect for workshops or manufacturing settings. Finished in a sleek anthracite grey and light grey powder coat, it not only provides durability but also adds a modern touch to any workspace. Its carefully configured drawers cater to varying heights for versatile storage needs.
100 percent extension drawers maximise accessibility
Drawer configuration accommodates various storage needs
Finished in durable powder coat paint for longevity
Designed from quality sheet steel for durability and strength
Compact dimensions of 1050x750x1000mm fit well in any environment
Seven drawers provide ample storage capacity for tools and equipment
Related links
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
