Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-253
- Mfr. Part No.:
- 40029035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,830.24
(exc. VAT)
PHP245,089.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,830.24 |
*price indicative
- RS Stock No.:
- 661-253
- Mfr. Part No.:
- 40029035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 205.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 205.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is an exceptional storage solution tailored for professional environments. With rugged, reinforced steel construction, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can handle heavy workloads with ease. Featuring an innovative design with 9 fully extending drawers, it provides optimal access to your tools and equipment. The cabinet is finished in powder-coated light grey and anthracite grey, giving it a modern, professional appearance that suits any workplace aesthetic. It fits seamlessly into your workspace while offering substantial storage capacity, making it the ideal choice for efficiency and organisation.
Constructed from durable sheet steel for enhanced longevity and resilience
Nine drawers with 100 percent extension for easy access to stored items
Each drawer has a load capacity of 75 kg suitable for heavy tools and equipment
Stylish powder coated finish in RAL 7035 light grey and RAL 7016 anthracite grey
Optimally designed dimensions for space efficiency without compromising storage
Drawer heights configured to fit a variety of storage needs and organisational preferences
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Grey
