Guitel Hervieu White Rubber Bumper Door Stop, 31mm Diameter, 35mm Long
- RS Stock No.:
- 283-403
- Mfr. Part No.:
- 702233
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP2,016.05
(exc. VAT)
PHP2,257.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,016.05 |
*price indicative
- RS Stock No.:
- 283-403
- Mfr. Part No.:
- 702233
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Type | Door Stopper | |
| Door Stop Type | Bumper Door Stop | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 31mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Type Door Stopper | ||
Door Stop Type Bumper Door Stop | ||
Material Rubber | ||
Colour White | ||
Diameter 31mm | ||
Length 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Guitel Hervieu's Door Stopper in white colour features 31mm diameter with non marking rubber.
Protects the wall
Serves as a simple bumper
Serves as a simple bumper
Related links
- Guitel Hervieu White Rubber Bumper Door Stop 18mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 12mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 10mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu White Rubber Door Stop 10 mm Long
