Guitel Hervieu White Rubber Bumper Door Stop, 30mm Diameter, 18mm Long
- RS Stock No.:
- 283-399
- Mfr. Part No.:
- 400563
- Manufacturer:
- Guitel Hervieu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-399
- Mfr. Part No.:
- 400563
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Type | Door Stopper | |
| Door Stop Type | Bumper Door Stop | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 30mm | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Type Door Stopper | ||
Door Stop Type Bumper Door Stop | ||
Material Rubber | ||
Colour White | ||
Diameter 30mm | ||
Length 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Guitel Hervieu's Door Stopper in white colour features 30mm diameter with non marking rubber.
Protects the wall
Serves as a simple bumper
Serves as a simple bumper
Related links
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 35mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 12mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 10mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
