Guitel Hervieu White Rubber Bumper Door Stop, 40mm Diameter, 25mm Long

Subtotal (1 unit)*

PHP850.41

(exc. VAT)

PHP952.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP850.41

*price indicative

RS Stock No.:
283-401
Mfr. Part No.:
400565
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Door Stop Type

Bumper Door Stop

Type

Door Stopper

Material

Rubber

Colour

White

Diameter

40mm

Length

25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Guitel Hervieu's Door Stopper in white colour features 40mm diameter with non marking rubber.

Protects the wall
Serves as a simple bumper

Related links