Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, 3XL
- RS Stock No.:
- 876-848
- Mfr. Part No.:
- YE30T-00103-07
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP38,784.61
(exc. VAT)
PHP43,438.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP38,784.61 | PHP1,939.231 |
*price indicative
- RS Stock No.:
- 876-848
- Mfr. Part No.:
- YE30T-00103-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | No | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded No | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit offers high-visibility, multi-layered protection designed for robust defence against various chemicals. Its Durable construction ensures both comfort and safety in hazardous environments, making it Ideal for professionals in demanding industries.
Lightweight multi-layer fabric delivers effective chemical barrier
Dual-zip systems provide robust personal protection
Bright yellow colour enhances visibility in low-light settings
Double cuffs and elasticated waist enhance fit and comfort
Complies with EN 1149-5 antistatic standards for safety
Individually packed for convenience and hygienic storage
