Ansell Orange Coverall, 3XL
- RS Stock No.:
- 347-280
- Mfr. Part No.:
- OR50T-00103-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-280
- Mfr. Part No.:
- OR50T-00103-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 5000 - Model 103 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 5000 - Model 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - OR50T-00103-06
This disposable overall is unisex coveralls designed for safety and protection in various working environments. Made from chemical and liquid resistant materials, these XXL Orange disposable coveralls meet rigorous industry standards, including EN 1073-2, EN 1149-5, and EN 14126. Offering full-body protection, they are Ideal for professionals in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Designed for complete chemical and liquid resistance
• Compliant with EN standards for enhanced safety
• Antistatic properties reduce static-related hazards
• Unisex design ensures comfort for all users
• Eye-catching Orange colour enhances visibility in various settings
• Lightweight material promotes ease of movement
• Compliant with EN standards for enhanced safety
• Antistatic properties reduce static-related hazards
• Unisex design ensures comfort for all users
• Eye-catching Orange colour enhances visibility in various settings
• Lightweight material promotes ease of movement
Applications
• Suitable for handling hazardous chemicals and liquids
• Used in electronics manufacturing to prevent contamination
• Ideal for mechanical tasks involving harmful substances
• Commonly employed in electrical installations for enhanced safety
• Used in electronics manufacturing to prevent contamination
• Ideal for mechanical tasks involving harmful substances
• Commonly employed in electrical installations for enhanced safety
How do the chemical and liquid resistant properties benefit during use?
The chemical and liquid resistant properties protect skin from hazardous substances, ensuring user safety in environments where exposure is a risk.
What is the significance of compliance with EN standards?
Compliance with EN standards indicates that the coveralls meet safety regulations, providing assurance that they are effective in protecting against specific hazards.
Can these coveralls be comfortably worn over regular clothing?
Yes, the unisex design allows for easy layering over regular clothing, providing flexibility and comfort during extended wear.
How do the antistatic features contribute to workplace safety?
Antistatic features help prevent electrostatic discharge, reducing the risk of ignition in explosive environments, making them safer for use with volatile materials.
Are the disposable coveralls suitable for long-term use?
These coveralls are intended for single-use to maintain hygiene and ensure maximum protection against contaminants in various work environments.
