Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, 4XL

N

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP38,784.61

(exc. VAT)

PHP43,438.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP38,784.61PHP1,939.231

*price indicative

RS Stock No.:
876-849
Mfr. Part No.:
YE30T-00103-08
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

4XL

Product Type

Protective Suit

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

No

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit offers exceptional durability and comfort, featuring a multi-layer chemical barrier designed for robust protection against various chemicals and biohazards, enhancing safety in low-lit environments.

Lightweight multi-layer fabric ensures an effective chemical barrier

Dual-zip systems and double cuffs provide robust personal protection

Highly visible bright yellow colour enhances workplace safety

Complies with EN 1149-5 antistatic standards to ensure safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy