Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, S
- RS Stock No.:
- 876-843
- Mfr. Part No.:
- YE30T-00103-02
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP48,480.76
(exc. VAT)
PHP54,298.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP48,480.76 | PHP1,939.23 |
*price indicative
- RS Stock No.:
- 876-843
- Mfr. Part No.:
- YE30T-00103-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | S | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | No | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size S | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded No | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit offers a robust multi-layer chemical barrier, ensuring Durable and comfortable protection. Designed for high visibility, it effectively safeguards against various chemicals and biohazards in challenging environments.
Lightweight multi-layer fabric provides an effective chemical barrier
Dual-zip systems and double cuffs enhance personal protection
Highly visible bright yellow colour improves workplace safety
Complies with EN 1149-5 antistatic standards for assured safety
Reinforced design with double zip closure extends wear life
