Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, S
- RS Stock No.:
- 876-859
- Mfr. Part No.:
- YE30T-00122-02
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP41,956.42
(exc. VAT)
PHP46,991.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP41,956.42 | PHP2,097.821 |
*price indicative
- RS Stock No.:
- 876-859
- Mfr. Part No.:
- YE30T-00122-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Protective Suit | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Protective Suit | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell chemical-protective suit offers Type 3/4/5/6 protection, ensuring lightweight comfort and durability. It is designed to safeguard the wearer against various inorganic chemicals and biological hazards, making it Ideal for demanding environments.
Multi-layer fabric barrier protects from various chemicals
Dual-zip systems and double cuffs enhance wear life
High-visibility yellow exterior improves safety
Welded and taped seams ensure reliable protection
Individually packed for convenience and hygiene
