Ansell AlphaTec 3000 Yellow Protective Suit, Coverall, 3XL

N

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP37,425.52

(exc. VAT)

PHP41,916.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP37,425.52PHP1,871.276

*price indicative

RS Stock No.:
876-856
Mfr. Part No.:
YE30T-00111-07
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective Suit

Size

3XL

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit is designed for multi-layer chemical barrier protection, offering robust defence against various hazards. Its lightweight design ensures comfort while maintaining high visibility for enhanced safety.

Durable multi-layer barrier provides protection against chemical hazards

Enhanced design includes double cuffs and dual-zip systems for increased wear life

High-visibility bright yellow colour improves safety in low-lit environments

Certified to EN 1149-5 standards for assured antistatic properties

Individually packaged for convenience and hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy