Ansell Green Coverall, 3XL
- RS Stock No.:
- 345-627
- Mfr. Part No.:
- GR20B-00111-07
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 345-627
- Mfr. Part No.:
- GR20B-00111-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | AlphaTec 2000 STANDARD - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series AlphaTec 2000 STANDARD - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, 4XL size, Chemical & Liquid Resistant - GR20B-00111-09
This disposable overall is designed for maximum protection in various industrial settings. Made from a robust green material, these unisex disposable coveralls are chemically and liquid resistant, ensuring safety and comfort while working. The size (No Suggestions) accommodates a range of body types, making these coveralls suitable for diverse users in automation, electronics, and other related fields. Meeting the stringent protective clothing standards EN 1073-2, EN 1149-5, and EN 14126, these overalls are an essential addition to your safety equipment.
Features & Benefits
• Chemical-resistant properties safeguard against hazardous substances
• Liquid-resistant design prevents penetration and retains integrity
• Unisex fit offers versatility for all body types
• Compliant with EN 1073-2 for effective particulate protection
• Conforms to EN 14126 standards for infectious agents
• Lightweight material enhances comfort during prolonged wear
• Liquid-resistant design prevents penetration and retains integrity
• Unisex fit offers versatility for all body types
• Compliant with EN 1073-2 for effective particulate protection
• Conforms to EN 14126 standards for infectious agents
• Lightweight material enhances comfort during prolonged wear
Applications
• Suitable for use in laboratories handling chemicals
• Ideal for electrical work with potential exposure to liquids
• Used during mechanical tasks involving hazardous materials
• Effective in environments where infection control is critical
• Ideal for electrical work with potential exposure to liquids
• Used during mechanical tasks involving hazardous materials
• Effective in environments where infection control is critical
How do these coveralls provide protection against hazardous materials?
The coveralls chemical and liquid-resistant properties help prevent harmful substances from breaching the fabric, ensuring a safe barrier during tasks involving hazardous materials.
Can these be worn over other clothing?
Yes, the spacious design allows for wearing over regular clothing, providing extra protection while ensuring comfort.
What characteristics ensure these meet protection standards?
The coveralls are specifically designed to comply with EN 1073-2, EN 1149-5, and EN 14126, which detail rigorous testing for effective protection against particulates and biological agents.
Are these coveralls breathable for long-term wear?
The lightweight design offers a degree of breathability, promoting comfort during extended periods of use, although they prioritise protective capabilities.
Is there a specific way to dispose of these coveralls after use?
It is recommended to dispose of them according to local regulations for hazardous waste to ensure safety and environmental protection.
