Ansell Red Coverall, 3XL
- RS Stock No.:
- 346-357
- Mfr. Part No.:
- RD96T-00111-07
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-357
- Mfr. Part No.:
- RD96T-00111-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | 3XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | Alphatec CFR | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size 3XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Red | ||
Style Coverall | ||
Gender Unisex | ||
Series Alphatec CFR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - RD96T-00111-05
This disposable overall is designed for versatile protection in a variety of work environments. Made from chemical and liquid-resistant materials, these red coveralls are available in size XL and offer unisex suitability for all users. They are specifically engineered to meet stringent safety standards, ensuring a reliable barrier against hazardous substances.
Features & Benefits
• Provides effective protection against chemical exposure and liquids
• Unisex design caters to a diverse range of professionals
• Bright red colour enhances visibility for safety in workspaces
• Complies with standards EN 1073-2, EN 1149-5, and EN 14126 for assured quality
• Durable material ensures long-lasting wear during industrial tasks
• Unisex design caters to a diverse range of professionals
• Bright red colour enhances visibility for safety in workspaces
• Complies with standards EN 1073-2, EN 1149-5, and EN 14126 for assured quality
• Durable material ensures long-lasting wear during industrial tasks
Applications
• Used in hazardous material handling and cleanup
• Suitable for involving chemical processing
• Ideal for the electronics sector for component assembly
• Effective in providing safety during mechanical work operations
• Suitable for involving chemical processing
• Ideal for the electronics sector for component assembly
• Effective in providing safety during mechanical work operations
What are the specific chemical and liquid resistance properties of these coveralls?
The material used in these coveralls is specifically engineered to resist various chemicals and liquids, providing effective protection for users in environments where exposure to hazardous substances may occur.
How do these coveralls meet safety standards?
They adhere to multiple industry safety protocols, including EN 1073-2 for protection against radioactive contamination, EN 1149-5 for electrostatic properties, and EN 14126 for protective clothing against biological agents, ensuring a high level of safety.
Are these suitable for use in high-temperature environments?
While designed for robust industrial use, these overalls are primarily focused on chemical resistance
therefore, they may not be suitable for extreme heat exposure.
What maintenance is required for these disposable overalls?
These coveralls are intended for single use and should be disposed of after their initial wear to maintain hygiene and reliability.
Can they be worn over existing clothing?
Yes, the unisex sising allows for easy layering over regular work attire, providing added protection without compromising comfort.
