3M White Coverall, 4XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP838.54

(exc. VAT)

PHP939.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP838.54

*price indicative

RS Stock No.:
766-028
Mfr. Part No.:
7000089667
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Coverall

Size

4XL

Material Properties

Laminated

Colour

White

Style

Coverall

Gender

Unisex

Material

Spunbond-Meltblown-Spunbond

Series

4510

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Protective Coverall 4500 is designed to be a general purpose coverall for light protection against non-hazardous dusts and dirt. Whether it is for domestic DIY use, light duty industrial cleaning and maintenance applications or environments where hygiene and cleanliness are important.

Single use dust/dirt coverall

Elasticated hood and cuffs

Breathable and non-woven material

Storm flap over zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy