Ansell Alphatec 2000 Standard White Coverall, Coverall, 4XL
- RS Stock No.:
- 347-757
- Mfr. Part No.:
- WH20B-00162-08
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 347-757
- Mfr. Part No.:
- WH20B-00162-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 4XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 4XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, Small size, Chemical & Liquid Resistant - WH20B-00162-02
This disposable overall is a protective garment designed specifically for both industrial and commercial applications. Manufactured from chemical and liquid resistant materials, these unisex disposable coveralls ensure a high level of safety while working in environments potentially exposed to hazardous substances. The coveralls meet several performance standards, including EN 1073-2, EN 1149-5, and EN 14126, certifying their efficacy in various industries.
Features & Benefits
• Chemical resistant properties safeguard against hazardous substances
• Liquid proof design prevents contaminants from penetrating
• Unisex fit accommodates a wide range of users
• Constructed to meet EN 1073-2 for minimal radiological contamination
• Complies with EN 14126 for biological hazard protection
• White colour enhances visibility in various work settings
• Liquid proof design prevents contaminants from penetrating
• Unisex fit accommodates a wide range of users
• Constructed to meet EN 1073-2 for minimal radiological contamination
• Complies with EN 14126 for biological hazard protection
• White colour enhances visibility in various work settings
Applications
• Used for protection in chemical processing environments
• Suited for tasks in the electronics and electrical sectors
• Employed in mechanical maintenance and repair activities
• Ideal for use during industrial cleaning operations
• Suited for tasks in the electronics and electrical sectors
• Employed in mechanical maintenance and repair activities
• Ideal for use during industrial cleaning operations
What materials are used in the manufacturing of these coveralls?
The coveralls are MADE from Advanced chemical and liquid resistant materials, ensuring protection against spills and hazardous substances typically encountered in industrial settings.
How do these coveralls enhance safety for workers?
The protective clothing provides a barrier against dangerous chemicals and biological substances, complying with stringent safety standards like EN 14126, effectively minimising exposure risks.
Can these disposable coveralls be used in hot environments?
Yes, while designed for chemical protection, they also provide adequate breathability to ensure comfort, making them suitable for warm working conditions without compromising safety.
Are these coveralls reusable or strictly single-use?
These coveralls are intended for single-use applications and are disposed of after use to maintain hygiene and safety standards in the workplace.
