3M White, Red Coverall, Coverall, 4XL
- RS Stock No.:
- 766-066
- Mfr. Part No.:
- 7100256138
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP1,594.82
(exc. VAT)
PHP1,786.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,594.82 |
*price indicative
- RS Stock No.:
- 766-066
- Mfr. Part No.:
- 7100256138
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Coverall | |
| Size | 4XL | |
| Material Properties | Anti-Static, Low Lint | |
| Colour | White, Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Coverall | ||
Size 4XL | ||
Material Properties Anti-Static, Low Lint | ||
Colour White, Red | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 4565 Coverall is intended for applications where the wearer may come into contact with hazardous dust, low and limited splashes of certain liquid chemicals and light sprays of certain liquid chemicals.
Taped seams for additional protection
Elasticated waist and ankles for a comfortable and secure fit
Elasticated 3 panel hood
Jersey cuffs for improved comfort
Two way zipper protected by a wide adhesive flap
Low fibber release