3M 4565 White, Red Disposable Overall, Overall, XL

Subtotal (1 unit)*

PHP1,639.23

(exc. VAT)

PHP1,835.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,639.23

*price indicative

RS Stock No.:
589-753
Mfr. Part No.:
7100256143
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Size

XL

Material Properties

Anti-Static Protection, Radioactive Particulate Protection, Biological Protection

Colour

White, Red

Style

Overall

Gender

Unisex

Material

Non-Microporous Polyethylene Laminate

Hooded

Yes

Series

4565

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Chemical Protective Coverall is made from non-microporous PE laminate material, providing Type 4, 5, and 6 protection against chemical hazards. It is crafted from bicomponent nonwoven fabric with an ultra-low linting PE laminate, ensuring a comfortable fit and excellent drape for the wearer.

Made of bicomponent nonwoven with ultra-low linting PE laminate for a noticeably comfortable drape

Taped seams across the suit for increased hold out and strength reducing the risk of tearing and exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy