3M White Coverall, XL

Subtotal (1 unit)*

PHP662.00

(exc. VAT)

PHP741.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP662.00

*price indicative

RS Stock No.:
338-191
Mfr. Part No.:
7000089614
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Size

XL

Colour

White

Style

Coverall

Gender

Unisex

Material

Polypropylene

Series

4515

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Protective Coverall 4515 is a strong 50gsm SMS coverall with superb breathability and comfort meaning it can be worn comfortably for long periods of time and help productivity. CE certified it protects against toxic dusts Type 5, liquid splashes Type 6 and nuclear particles to EN 1073-2. An economic solution, it is available in a variety of colors to assist in identification and zoning.

Made from highly breathable SMS non-woven for effective release of body heat and moisture and reduced heat stress

Soft and strong 50gsm SMS for strong performance

2 panel hood, 2-way zip and storm flap with elasticated back and ankles to reduce the risk of skin exposure

CE Cat III Type 5/6 hazardous dusts and limited liquid splashes

EN 1073-2 nuclear particulate hold out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy