3M 4540 White Coverall, Coverall, S, 33-55 in
- RS Stock No.:
- 650-112
- Mfr. Part No.:
- 7100040415
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-112
- Mfr. Part No.:
- 7100040415
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | S | |
| Product Type | Coverall | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 81in | |
| Chest Size | 33-55 in | |
| Material | Nylon, Polyethylene, Polypropylene, Polypropylene (Back Panel) | |
| Series | 4540 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size S | ||
Product Type Coverall | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 81in | ||
Chest Size 33-55 in | ||
Material Nylon, Polyethylene, Polypropylene, Polypropylene (Back Panel) | ||
Series 4540 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Protective Coverall 4540+ helps protect against certain light liquid splashes and hazardous dusts, including nuclear particles. The 3M™ Protective Coverall 4540+ offers high-performance protection while delivering worker comfort. Utilising a dual material design that helps increase Air ventilation and reduce heat build-up. Ideal for applications where both high levels of protective performance (light liquid splashes and hazardous dusts) and comfort desired. This coverall is constructed with a non-woven laminated material and a breathable, SMMMS fabric back panel to help improve Air ventilation.
Protective coverall helps protect against certain light liquid splashes and hazardous dusts
Microporous PE laminate offers a barrier against hazardous particles and liquid splashes
Reinforcement gusset between the legs to help provide increased durability during bending and squatting
Extra-roomy design in arms and legs deliver enhanced mobility
20 or 25 units are included in each case