3M 4540 White Coverall, Coverall, S, 33-55 in

This image is representative of the product range

Subtotal (1 unit)*

PHP1,148.27

(exc. VAT)

PHP1,286.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,148.27

*price indicative

RS Stock No.:
765-988
Mfr. Part No.:
7100040415
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Coverall

Size

S

Colour

White

Style

Coverall

Gender

Unisex

Length

81in

Chest Size

33-55 in

Material

Nylon, Polyethylene, Polypropylene, Polypropylene (Back Panel)

Series

4540

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Protective Coverall 4540+ helps protect against certain light liquid splashes and hazardous dusts, including nuclear particles. The 3M™ Protective Coverall 4540+ offers high-performance protection while delivering worker comfort. Utilising a dual material design that helps increase Air ventilation and reduce heat build-up. Ideal for applications where both high levels of protective performance (light liquid splashes and hazardous dusts) and comfort desired. This coverall is constructed with a non-woven laminated material and a breathable, SMMMS fabric back panel to help improve Air ventilation.

Protective coverall helps protect against certain light liquid splashes and hazardous dusts

Microporous PE laminate offers a barrier against hazardous particles and liquid splashes

Reinforcement gusset between the legs to help provide increased durability during bending and squatting

Extra-roomy design in arms and legs deliver enhanced mobility

20 or 25 units are included in each case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy