3M White Coverall, 4XL
- RS Stock No.:
- 650-005
- Mfr. Part No.:
- 7000089667
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-005
- Mfr. Part No.:
- 7000089667
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 4XL | |
| Product Type | Coverall | |
| Material Properties | Laminated | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Spunbond-Meltblown-Spunbond | |
| Series | 4510 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 4XL | ||
Product Type Coverall | ||
Material Properties Laminated | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Spunbond-Meltblown-Spunbond | ||
Series 4510 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall 4500 is designed to be a general purpose coverall for light protection against non-hazardous dusts and dirt. Whether it is for domestic DIY use, light duty industrial cleaning and maintenance applications or environments where hygiene and cleanliness are important.
Single use dust/dirt coverall
Elasticated hood and cuffs
Breathable and non-woven material
Storm flap over zip