Tajima Electronics Sealant Gun Cartridges 900ml
- RS Stock No.:
- 648-374
- Mfr. Part No.:
- TACNV900SP-26
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP6,520.65
(exc. VAT)
PHP7,303.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,520.65 |
*price indicative
- RS Stock No.:
- 648-374
- Mfr. Part No.:
- TACNV900SP-26
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Sub Type | Dispensing Gun | |
| Product Type | Sealant Gun | |
| Volume | 900ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Sub Type Dispensing Gun | ||
Product Type Sealant Gun | ||
Volume 900ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment High Powered Sealant Gun is a heavy-duty tool equipped with a twin thrust system for maximum power. Its high powered 26:1 ratio allows for efficient application of sealants. The gun features a 360 degree rotating barrel for comfortable use, along with an extra long integrated pin for unblocking nozzles. With a full metal mechanism, additional reinforced housing and welds, the gun is built to last.
Ideal for heavy-duty sealants/adhesive/resins
Suitable for 900ml cartridges
die-cast aluminium handle provides durability and a sturdy grip
Related links
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
