Proteus Equipment Sealant Gun Cartridges 310ml
- RS Stock No.:
- 648-385
- Mfr. Part No.:
- TACNVJUST
- Manufacturer:
- Proteus Equipment
Subtotal (1 unit)*
PHP2,247.56
(exc. VAT)
PHP2,517.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,247.56 |
*price indicative
- RS Stock No.:
- 648-385
- Mfr. Part No.:
- TACNVJUST
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | Sealant Gun | |
| Sub Type | Dispensing Gun | |
| Volume | 310ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Sealant Gun | ||
Sub Type Dispensing Gun | ||
Volume 310ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Convoy Extra Long Barrel Caulk Gun is a high-powered tool with a twin thrust system and a 7:1 ratio for efficient application of sealant. Its 360-degree rotating barrel allows for easy manoeuvrability, while the integrated pin helps unblock nozzles. Suitable for 900ml cartridges, this tool is perfect for a variety of sealing applications.
Full metal mechanism
ABS plastic handles ensure durability and comfort
Integrated eyelet for lanyard attachment
Auto-flow stop drip protection mechanism
Related links
- Tajima Electronics Sealant Gun Cartridges 310ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges Up To 310Ml 310ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
