Tajima Electronics Sealant Gun Cartridges 900ml
- RS Stock No.:
- 648-269
- Mfr. Part No.:
- TACNVJUST900
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP2,542.98
(exc. VAT)
PHP2,848.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,542.98 |
*price indicative
- RS Stock No.:
- 648-269
- Mfr. Part No.:
- TACNVJUST900
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Sealant Gun | |
| Sub Type | Dispensing Gun | |
| Volume | 900ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Sealant Gun | ||
Sub Type Dispensing Gun | ||
Volume 900ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
The Proteus Equipment Sealant Gun is a high-powered tool with a twin thrust system and a 7:1 ratio for efficient application of sealant. Its 360-degree rotating barrel allows for easy manoeuvrability, while the integrated pin helps unblock nozzles. Suitable for 310ml cartridges, this tool is perfect for a variety of sealing applications.
Full metal mechanism
ABS plastic handles ensure durability and comfort
Integrated eyelet for lanyard attachment
Auto-flow stop drip protection mechanism
Related links
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
