Tajima Electronics Sealant Gun Cartridges 310ml

Subtotal (1 unit)*

PHP2,248.58

(exc. VAT)

PHP2,518.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,248.58

*price indicative

RS Stock No.:
648-369
Mfr. Part No.:
TACNVLITE
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Sealant Gun

Sub Type

Dispensing Gun

Volume

310ml

For Use With

Cartridges

RoHS Status: Exempt

COO (Country of Origin):
CN
The Proteus Equipment Convoy Ultra Lite Caulking Gun is a high-powered tool with a 7:1 ratio for easy dispensing of sealant. It features a twin thrust system for added pressure, ensuring a precise application every time. The 360-degree rotating barrel allows for flexibility in tight spaces, while the full metal mechanism ensures durability and longevity. The ABS plastic handles provide a comfortable grip, while the lightweight design and twist barrel lock make it easy to use for extended periods.

Integrated eye-let for lanyard attachment

Auto stop drip protection mechanism

Suitable for 310ml cart 310ML cartridges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy