Tajima Electronics Sealant Gun Tubes 400ml
- RS Stock No.:
- 648-381
- Mfr. Part No.:
- TACNVFSP600
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP7,419.64
(exc. VAT)
PHP8,310.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,419.64 |
*price indicative
- RS Stock No.:
- 648-381
- Mfr. Part No.:
- TACNVFSP600
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Sealant Gun | |
| Sub Type | Dispensing Gun | |
| Volume | 400ml | |
| For Use With | Tubes | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Sealant Gun | ||
Sub Type Dispensing Gun | ||
Volume 400ml | ||
For Use With Tubes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Convoy Super 2Way Chalk Gun is designed to hold 310ml cartridges or 600ml sausages, making it compatible with tubular bags of up to 600ml. This chalk gun features a tool-free piston attachment for easy cleaning and tube changes. The piston design ensures that all contents are squeezed out, and the container has a non-stick coating for easy maintenance. The gun includes two standard nozzles and one large nozzle for versatile use. The handle is MADE of robust rubberised die-cast aluminium for durability and comfortable grip during use.
Heavy-duty mechanism with TT thrust for increased power
Auto-flow stop drip protection mechanism
Compatible with tubes/cartridges up to 400ml
Related links
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 310ml
- Avit Sealant Gun 400ml
- RS PRO Sealant Gun 400ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml
