Tajima Electronics Sealant Gun Cartridges 310ml
- RS Stock No.:
- 648-372
- Mfr. Part No.:
- TACNV100SP26
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP4,868.36
(exc. VAT)
PHP5,452.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,868.36 |
*price indicative
- RS Stock No.:
- 648-372
- Mfr. Part No.:
- TACNV100SP26
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Sealant Gun | |
| Sub Type | Dispensing Gun | |
| Volume | 310ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Sealant Gun | ||
Sub Type Dispensing Gun | ||
Volume 310ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Super High Ratio Sealant/Resin Gun is a heavy-duty tool designed for high-powered applications with its twin thrust system and 26:1 ratio. Its 360-degree rotating barrel allows for easy manoeuvring, while the extra-long integrated pin helps unblock nozzles efficiently. This gun is Ideal for heavy-duty sealants, adhesives, and resins that standard guns may struggle with. The die-cast aluminium handle provides durability for long-lasting use.
Full Metal mechanism the die-cast aluminium handle provides durability and stability
Use with 310ml cartridges
Integrated eye-let for lanyard attachment
Sealant gun features auto-flow stop drip protection mechanism
Related links
- Tajima Electronics Sealant Gun Cartridges 310ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml
