Tajimi Electronics Sealant Gun Cartridges 310ml
- RS Stock No.:
- 648-338
- Mfr. Part No.:
- TACNV100RSB1
- Manufacturer:
- Tajimi Electronics
Subtotal (1 unit)*
PHP4,623.10
(exc. VAT)
PHP5,177.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,623.10 |
*price indicative
- RS Stock No.:
- 648-338
- Mfr. Part No.:
- TACNV100RSB1
- Manufacturer:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Sub Type | Dispensing Gun | |
| Product Type | Sealant Gun | |
| Volume | 310ml | |
| For Use With | Cartridges | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Sub Type Dispensing Gun | ||
Product Type Sealant Gun | ||
Volume 310ml | ||
For Use With Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Sealant Gun is designed for use with 310ml cartridges and features an adjustable transmission rate. The power button allows you to choose between an 8:1 or 16:1 ratio, giving you control over the amount of sealant dispensed. The 360-degree rotating barrel makes it easy to reach tight spaces, while the extra long integrated pin helps unblock nozzles. An integrated eyelet allows for easy attachment of a lanyard, keeping the gun secure while not in use.
Full metal mechanism
Ensures durability and reliability
ABS plastic handles provide a comfortable grip
Related links
- Tajima Electronics Sealant Gun Cartridges 310ml
- Proteus Equipment Sealant Gun Cartridges 310ml
- Tajima Electronics Sealant Gun Cartridges 900ml
- Tajima Electronics Sealant Gun Cartridges 400ml
- Tajima Electronics Sealant Gun Tubes 400ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- SAM Sealant Gun Mastic Cartridges to Seal Cracks and Make Water-Tight Seals 310ml
- RS PRO Sealant Gun 380Ml And 400Ml Cartridges Of Adhesives/Sealants 310Ml
