Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 350 mm
- RS Stock No.:
- 900-636
- Mfr. Part No.:
- 3770865
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP677.70
(exc. VAT)
PHP759.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP677.70 |
*price indicative
- RS Stock No.:
- 900-636
- Mfr. Part No.:
- 3770865
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 7mm | |
| Width | 35mm | |
| Height | 350mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 7mm | ||
Width 35mm | ||
Height 350mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN-35 rail designed for efficient mounting of equipment. It is constructed to meet stringent requirements for industrial applications, ensuring longevity and reliability in performance.
Constructed from galvanised steel for superior durability
Dimensions are 350mm in height, 35mm in width, and 7.5mm in depth
Operates effectively within a temperature range of -40°C to 80°C
Not insulated electrically, allowing for specific installation requirements
Related links
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
