Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- RS Stock No.:
- 900-606
- Mfr. Part No.:
- 3770201
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP9,240.66
(exc. VAT)
PHP10,349.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,240.66 |
*price indicative
- RS Stock No.:
- 900-606
- Mfr. Part No.:
- 3770201
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 90mm | |
| Width | 174mm | |
| Height | 264mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 90mm | ||
Width 174mm | ||
Height 264mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for efficient mounting solutions in industrial environments. It ensures optimal organisation and protection of electrical components while conforming to rigorous performance standards.
Constructed from galvanized steel for enhanced durability
Maintains a continuous service temperature ranging from -40°C to 80°C
Offers a Compact design with dimensions of 264 mm height, 174 mm width, and 90 mm depth
Provides electrical insulation capabilities, ensuring safety
Related links
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
