Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- RS Stock No.:
- 900-605
- Mfr. Part No.:
- 3770202
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP7,441.77
(exc. VAT)
PHP8,334.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,441.77 |
*price indicative
- RS Stock No.:
- 900-605
- Mfr. Part No.:
- 3770202
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 90mm | |
| Width | 174mm | |
| Height | 264mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 90mm | ||
Width 174mm | ||
Height 264mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for reliable electrical insulation and protection across various industrial applications. It effectively houses essential electrical components while ensuring durability and performance.
Constructed from galvanised steel for enhanced durability
Temperature range of -40 to 80 °C ensures reliable operation under extreme conditions
Compact dimensions of 264mm height, 174mm width, and 90mm depth facilitate space-saving installations
Not insulated, suitable for specific applications requiring direct electrical contact
Related links
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
