Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- RS Stock No.:
- 900-634
- Mfr. Part No.:
- 3770863
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP544.92
(exc. VAT)
PHP610.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP544.92 |
*price indicative
- RS Stock No.:
- 900-634
- Mfr. Part No.:
- 3770863
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 7mm | |
| Width | 35mm | |
| Height | 160mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 7mm | ||
Width 35mm | ||
Height 160mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN-35 rail is a robust mounting solution designed for efficient installation in electrical enclosures, accommodating various components securely and reliably.
Constructed from galvanized steel for enhanced durability
Dimensions include 160mm in height, 35mm in width, and 7mm in depth
Suitably rated for continuous temperatures from -40°C to 80°C
Not insulated, suitable for specific electrical applications
Related links
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 350 mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 35mm x 7 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
