Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- RS Stock No.:
- 900-604
- Mfr. Part No.:
- 3770200
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP8,059.53
(exc. VAT)
PHP9,026.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 30 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,059.53 |
*price indicative
- RS Stock No.:
- 900-604
- Mfr. Part No.:
- 3770200
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 90mm | |
| Width | 173mm | |
| Height | 173mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 90mm | ||
Width 173mm | ||
Height 173mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox DIN rail set designed for efficient electrical installations. Its primary function is to provide a secure mounting solution for electrical components within an enclosure.
Constructed from Durable galvanized steel for longevity and reliability
Operates within a temperature range of -40 to 80 ºC, making it suitable for harsh conditions
Not insulated, offering flexibility for various electrical configurations
Dimensions: 173 mm height, 173 mm width, and 90 mm depth to fit standard installations
Related links
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 173 x 173 mm Fans 173mm 17 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
