Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 66 mm
- RS Stock No.:
- 900-630
- Mfr. Part No.:
- 9820006
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP376.19
(exc. VAT)
PHP421.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP376.19 |
*price indicative
- RS Stock No.:
- 900-630
- Mfr. Part No.:
- 9820006
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 5mm | |
| Width | 15mm | |
| Height | 66mm | |
| DIN Rail Type | DIN | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 5mm | ||
Width 15mm | ||
Height 66mm | ||
DIN Rail Type DIN | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fibox DIN-15 Mounting rail provides a robust solution for securing enclosures, offering reliable installation in various environments. Its Compact dimensions ensure it fits seamlessly into tight spaces while maintaining structural integrity.
Dimensions: 66 mm in height, 15 mm in width, and 5 mm in depth
Constructed from Durable galvanized steel for enhanced longevity
Designed for enclosures, ensuring efficient use of space
Not insulated electrically, allowing for specific applications
Related links
- Fibox Galvanised Steel DIN DIN Rail, 5 mm x 15mm x 149 mm
- Phoenix Contact Steel DIN Rail DIN Rail, 148 mm x 15mm x 5 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 250 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 174mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 173mm x 173 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 364 mm
- Fibox Galvanised Steel DIN DIN Rail, 90 mm x 264mm x 264 mm
- Fibox Galvanised Steel DIN DIN Rail, 7 mm x 35mm x 160 mm
