TE Connectivity, 5750131 6 Pole Vertical DIN Connector, 500mA, 30V ac, Board Female

N

Subtotal (1 tray of 30 units)*

PHP15,852.60

(exc. VAT)

PHP17,754.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP15,852.60PHP528.42

*price indicative

RS Stock No.:
797-425
Mfr. Part No.:
5750131-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

DIN Connector

Mount Type

Board

Current

500mA

Connector Gender

Female

Shield Type

Shielded

Orientation

Vertical

Voltage

30V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

5750131

Pole Format

6-Position

Housing Material

Thermoplastic

Contact Plating

Gold

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Mini DIN connector is a versatile connector is designed for wire-to-board applications. Its vertical orientation and six positions make it Ideal for efficient space utilisation and reliable connectivity.

Constructed for easy PCB mounting with vertical orientation

Employs a fully loaded design for optimal connection reliability

Features polarization for accurate mating and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy