TE Connectivity, 5750 6 Pole Vertical Circular Connector, 500mA, 30V, Screw, Board Female/Male
- RS Stock No.:
- 677-589
- Mfr. Part No.:
- 5750327-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 38 units)*
PHP21,117.71
(exc. VAT)
PHP23,651.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,117.71 | PHP555.729 |
*price indicative
- RS Stock No.:
- 677-589
- Mfr. Part No.:
- 5750327-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Female/Male | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Termination Type | Through-Hole Solder Terminal | |
| Series | 5750 | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Female/Male | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Voltage 30V | ||
Termination Type Through-Hole Solder Terminal | ||
Series 5750 | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Thermoplastic | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini DIN 6-position vertical unshielded circular connector designed for wire-to-board applications, offering a fully loaded configuration with secure PCB mount orientation. It features polarization for proper mating alignment and is Ideal for low-voltage signal transmission, with an operating voltage of 30V. This connector is unshielded, ensuring efficient performance in environments where shielding is not critical. It's commonly used for connecting wires to printed circuit boards, providing a reliable, space-efficient solution for various electronic systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Through Hole Female
- TE Connectivity 1971567-2 Series Surface Mount Board-to-Board Female/Male Surface Mount 4A IP67
- ABUS Security-Center Key Switch Surface 500mA, 30V dc
- RS PRO Door & Window Switch Flush 500mA, 30V dc
