TE Connectivity, 57492 4 Pole Right Angle DIN Connector, 500mA, 30V, Screw, Board Female
- RS Stock No.:
- 678-999
- Mfr. Part No.:
- 5749264-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
PHP33,008.10
(exc. VAT)
PHP36,969.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP33,008.10 | PHP412.601 |
*price indicative
- RS Stock No.:
- 678-999
- Mfr. Part No.:
- 5749264-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Mount Type | Board | |
| Current | 500mA | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Minimum Operating Temperature | 55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 105°C | |
| Series | 57492 | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Mount Type Board | ||
Current 500mA | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 30V | ||
Minimum Operating Temperature 55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 105°C | ||
Series 57492 | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini DIN wire-to-board connector is a 4-position, fully loaded connector designed for printed circuit board applications. With a 6.5 mm centreline, it is Ideal for signal connections in Compact electronic devices. This board mount connector offers a reliable solution for secure, efficient signal transmission in space-constrained environments, making it suitable for various industrial and consumer electronics.
Shielded
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female/Male
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Through Hole Female
- TE Connectivity 500mA Keyed, Through Hole Female
- TE Connectivity 7.5A Keyed, Board Female
- ABUS Security-Center Key Switch Surface 500mA, 30V dc
