Fluke calibration, Type E, Type T, Type R, Type N, Type S, Type J, K Probe Handheld 1524 Digital Thermometer, 2
- RS Stock No.:
- 271-2842
- Distrelec Article No.:
- 301-35-860
- Mfr. Part No.:
- 1524-P4-256
- Manufacturer:
- Fluke calibration
Subtotal (1 unit)*
PHP611,219.72
(exc. VAT)
PHP684,566.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP611,219.72 |
*price indicative
- RS Stock No.:
- 271-2842
- Distrelec Article No.:
- 301-35-860
- Mfr. Part No.:
- 1524-P4-256
- Manufacturer:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Model Number | 1524 | |
| Thermometer Type | Handheld | |
| Probe Type | Type E, Type T, Type R, Type N, Type S, Type J, K | |
| Accuracy | ±0.005 % | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Weight | 650g | |
| Length | 47mm | |
| Height | 96mm | |
| Temperature Scale | Centigrade | |
| Application | Industrial | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Model Number 1524 | ||
Thermometer Type Handheld | ||
Probe Type Type E, Type T, Type R, Type N, Type S, Type J, K | ||
Accuracy ±0.005 % | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Battery Life 20h | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 200mm | ||
Weight 650g | ||
Length 47mm | ||
Height 96mm | ||
Temperature Scale Centigrade | ||
Application Industrial | ||
Battery Type AA | ||
- COO (Country of Origin):
- US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.
15000 measurements
Supports fast mode operation
Plot and scale trends in real time
128 x 64 backlit LCD graphic display
Memory for 25 readings and statistics
Real time clock for time and date stamps
Related links
- Fluke calibration Type E K Type J 2
- RS PRO K Type S Type R 2 Input(s), 1767 °C
- Fluke K Type J Type S 2 Input(s), 1767 °C
- RS PRO Type R K Type S 2 Input(s), 1090 °C
- RS PRO Type T K Type S 1 Input(s), 1767 °C
- Fluke K Type E Probe Handheld 52 II Digital Thermometer 1767 °C Max, ±0.05 % + 0.3°C
- Fluke Type J Type N Type T 1 Input(s)
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C
