Testo, NTC Probe Probe 0615 3311 Temperature Probe, 150 °C Max, ±0.2°C Accuracy

Subtotal (1 unit)*

PHP15,283.48

(exc. VAT)

PHP17,117.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,283.48

*price indicative

RS Stock No.:
354-272
Mfr. Part No.:
0615 3311
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

150°C

Product Type

Temperature Probe

Model Number

0615 3311

Thermometer Type

Probe

Probe Type

NTC

Accuracy

±0.2°C

Resolutions Supported

0.1°C

Battery Life

100h

Height

28mm

Standards/Approvals

EN 13485

Hazardous Area Certification

No

Weight

187g

Width

60mm

Length

135mm

Temperature Scale

-50 to +150°C

Minimum/Maximum Recordings

Yes

Application

Food Industry

Battery Type

AA

COO (Country of Origin):
DE
The Testo Stainless Steel NTC Food Probe is designed for precise temperature measurement in food applications. With an IP67 rating, it is protected against dust and water ingress, making it suitable for both wet and dry environments. The probe features a PTFE cable that can withstand temperatures up to +250°C, ensuring reliable performance even in high-heat situations.

Ensures food safety by providing reliable temperature monitoring

Resistant to harsh conditions suitable for industrial and commercial use

Provides consistent and precise readings supporting compliance with food safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy