Testo, NTC Probe Probe 0615 2211 Temperature Probe, 150 °C Max, ±0.2°C Accuracy
- RS Stock No.:
- 354-254
- Mfr. Part No.:
- 0615 2211
- Manufacturer:
- Testo
Subtotal (1 unit)*
PHP13,787.27
(exc. VAT)
PHP15,441.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,787.27 |
*price indicative
- RS Stock No.:
- 354-254
- Mfr. Part No.:
- 0615 2211
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | 0615 2211 | |
| Thermometer Type | Probe | |
| Probe Type | NTC | |
| Accuracy | ±0.2°C | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 100h | |
| Standards/Approvals | EN 13485 | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Length | 135mm | |
| Height | 28mm | |
| Weight | 187g | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | -50 to +150°C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Maximum Temperature Measurement 150°C | ||
Model Number 0615 2211 | ||
Thermometer Type Probe | ||
Probe Type NTC | ||
Accuracy ±0.2°C | ||
Resolutions Supported 0.1°C | ||
Battery Life 100h | ||
Standards/Approvals EN 13485 | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Length 135mm | ||
Height 28mm | ||
Weight 187g | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale -50 to +150°C | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
The Testo Stainless Steel NTC Food Probe (IP65) is designed for precise temperature measurement in food-related applications, offering durability and reliability in harsh environments. The stainless steel body ensures long-lasting resistance to corrosion, while the NTC sensor delivers accurate and fast readings.
Suitable for applications that require temperature measurement in food and beverages
Wide operating temperature range suitable for different food processing environments
Related links
- Testo 150 °C Max, ±0.2°C Accuracy
- Testo 150 °C Max, ±0.2°C Accuracy
- Testo 150 °C Max, ±0.2°C Accuracy
- RS PRO 1 Input(s) ±0.2°C Accuracy
- Testo NTC Fixed NTC Temperature Probe 30 mm Diameter, 70 °C Max
- Testo NTC Temperature Probe, 90 °C Max
- Testo 3 Input(s) ±0.2°C Accuracy
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
